
UTP28SP5VL | |
|---|---|
DigiKey Part Number | 298-16456-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP5VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,72000 € | 16,72 € |
| 10 | 15,55000 € | 155,50 € |
| 25 | 15,10640 € | 377,66 € |
| 50 | 14,77900 € | 738,95 € |
| 100 | 14,45810 € | 1.445,81 € |
| 250 | 14,04404 € | 3.511,01 € |
| 500 | 13,73826 € | 6.869,13 € |
| 1.000 | 13,43864 € | 13.438,64 € |
| 2.500 | 13,05186 € | 32.629,65 € |
| Unit Price without VAT: | 16,72000 € |
|---|---|
| Unit Price with VAT: | 19,89680 € |

