Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP10GY | |
|---|---|
DigiKey Part Number | 298-12885-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP10GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP10GYY | Panduit Corp | 1 | 298-12962-ND | 20,19000 € | Parametric Equivalent |
| N201-S10-GY | Eaton Tripp Lite | 50 | TL2459-ND | 7,44000 € | Parametric Equivalent |
| N6LPATCH10GR | StarTech.com | 25 | 5214-N6LPATCH10GR-ND | 9,60000 € | Parametric Equivalent |
| NPC-6-010-GY | Adam Tech | 0 | 2057-NPC-6-010-GY-ND | 5,07273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,42300 € | 184,23 € |
| Unit Price without VAT: | 18,42300 € |
|---|---|
| Unit Price with VAT: | 21,92337 € |









