
N201-S10-GY | |
|---|---|
DigiKey Part Number | TL2459-ND |
Manufacturer | |
Manufacturer Product Number | N201-S10-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,70500 € | 67,05 € |
| 25 | 6,28480 € | 157,12 € |
| 50 | 5,98500 € | 299,25 € |
| 100 | 5,69930 € | 569,93 € |
| 250 | 5,34264 € | 1.335,66 € |
| 500 | 5,08782 € | 2.543,91 € |
| 1.000 | 4,84524 € | 4.845,24 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

