TTSL245VC3-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,06958 €
Datasheet
Image for TTSL245VC3-2.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTSL245VC3-2.5

DigiKey Part Number
TTSL245VC3-2.5-ND
Manufacturer
Manufacturer Product Number
TTSL245VC3-2.5
Description
LABEL SELF LAMINATING WHITE
Customer Reference
Detailed Description
White Self Laminating Label 0.75" x 1.75" (19.1mm x 44.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
0.75" x 1.75" (19.1mm x 44.5mm)
Color
White
Material
Vinyl
For Use With/Related Products
Panduit Thermal Transfer Printer - PTR2E
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes