
S075X150VATY | |
|---|---|
DigiKey Part Number | 298-18684-ND |
Manufacturer | |
Manufacturer Product Number | S075X150VATY |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 1.50" (19.05mm x 38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" x 1.50" (19.05mm x 38.10mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06914 € | 345,70 € |
| 10.000 | 0,06765 € | 676,50 € |
| 15.000 | 0,06679 € | 1.001,85 € |
| 25.000 | 0,06573 € | 1.643,25 € |
| 35.000 | 0,06503 € | 2.276,05 € |
| 50.000 | 0,06431 € | 3.215,50 € |
| 125.000 | 0,06248 € | 7.810,00 € |
| 250.000 | 0,06113 € | 15.282,50 € |
| 500.000 | 0,05980 € | 29.900,00 € |
| Unit Price without VAT: | 0,06914 € |
|---|---|
| Unit Price with VAT: | 0,08228 € |


