Direct
Similar

TTC4Y-10 | |
|---|---|
DigiKey Part Number | TTC4Y-10-ND |
Manufacturer | |
Manufacturer Product Number | TTC4Y-10 |
Description | LABEL TT POLY WHT 0.65 X 0.20" |
Customer Reference | |
Detailed Description | Component 0.65" x 0.20" (16.5mm x 5.1mm) |
Datasheet | Datasheet |
Category | Label Type Component |
Manufacturer Panduit Corp | For Use With/Related Products Panduit Thermal Transfer Printer - PTR2E |
Series | Material Polyester |
Packaging 10000 per Roll | Label Size 0.65" x 0.20" (16.5mm x 5.1mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C060X020YJT | Panduit Corp | 0 | 298-12175-ND | 0,00905 € | Direct |
| TAG11T4-250 | HellermannTyton | 8 | 1436-2062-ND | 180,63000 € | Similar |



