
TAG11T4-250 | |
|---|---|
DigiKey Part Number | 1436-2062-ND |
Manufacturer | |
Manufacturer Product Number | TAG11T4-250 |
Description | WHITE POLYESTER .65X.20" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Category | Length 0.650" (16.51mm) |
Manufacturer HellermannTyton | Width 0.200" (5.08mm) |
Packaging 5000 per Roll | Material - Body Nylon |
Part Status Active | Shelf Life 24 Months |
Label Type Die Cut | Base Product Number |
Color - Background White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,63000 € | 180,63 € |
| 10 | 160,25300 € | 1.602,53 € |
| 25 | 152,79960 € | 3.819,99 € |
| 50 | 150,24540 € | 7.512,27 € |
| Unit Price without VAT: | 180,63000 € |
|---|---|
| Unit Price with VAT: | 214,94970 € |

