Similar
Similar

TTC22YS-2.5 | |
|---|---|
DigiKey Part Number | TTC22YS-2.5-ND |
Manufacturer | |
Manufacturer Product Number | TTC22YS-2.5 |
Description | LABEL TT POLY SILV 2.75 X 1.25" |
Customer Reference | |
Detailed Description | Component 2.75" x 1.25" (69.9mm x 31.75mm) |
Datasheet | Datasheet |
Category | Label Type Component |
Manufacturer Panduit Corp | For Use With/Related Products Panduit Thermal Transfer Printer - PTR2E |
Series | Material Polyester |
Packaging 2500 per Roll | Label Size 2.75" x 1.25" (69.9mm x 31.75mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-699254-5-8A | TE Connectivity Raychem Cable Protection | 0 | MP-699254-5-8A-ND | 0,12825 € | Similar |
| TAG72T1-795 | HellermannTyton | 31 | 1436-1677-ND | 334,40000 € | Similar |



