
TAG72T1-795 | |
|---|---|
DigiKey Part Number | 1436-1677-ND |
Manufacturer | |
Manufacturer Product Number | TAG72T1-795 |
Description | METALIZED POLYESTER 2.75X1.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 2.75" x 1.25" (69.9mm x 31.75mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 3000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | Silver | |
Length | 2.750" (69.85mm) | |
Width | 1.250" (31.75mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.75" x 1.25" (69.9mm x 31.75mm) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,61000 € | 338,61 € |
| 10 | 300,41300 € | 3.004,13 € |
| 25 | 297,82320 € | 7.445,58 € |
| Unit Price without VAT: | 338,61000 € |
|---|---|
| Unit Price with VAT: | 402,94590 € |

