T70B2IW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 8,87600 €
Datasheet
Cover, Pre-Cut for 2 Snap-On Modular Furniture Faceplates White, Off 4.500" (114.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T70B2IW

DigiKey Part Number
T70B2IW-ND
Manufacturer
Manufacturer Product Number
T70B2IW
Description
FACEPLATE SNAP ON VERT 2INSERT
Customer Reference
Detailed Description
Cover, Pre-Cut for 2 Snap-On Modular Furniture Faceplates White, Off 4.500" (114.30mm)
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct Type T70
Manufacturer
Panduit Corp
Height
0.220" (5.59mm)
Series
Width
2.750" (69.85mm)
Packaging
Bulk
Length
4.500" (114.30mm)
Part Status
Obsolete
Color
White, Off
Accessory Type
Cover, Pre-Cut for 2 Snap-On Modular Furniture Faceplates
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T70FV4IWPanduit Corp0T70FV4IW-ND8,87600 €Similar
Obsolete
This product is no longer manufactured. View Substitutes