
T70FV4IW | |
|---|---|
DigiKey Part Number | T70FV4IW-ND |
Manufacturer | |
Manufacturer Product Number | T70FV4IW |
Description | FACEPLATE SNAP ON VERT OFFWHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover, Snap-On, Sloped, Horizontal - 4-Port White, Off 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Snap-On, Sloped, Horizontal - 4-Port | |
For Use With/Related Products | Panduit Duct Type T70 | |
Height | 0.799" (20.30mm) | |
Width | 2.750" (69.85mm) | |
Length | 4.500" (114.30mm) | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,87600 € | 88,76 € |
| Unit Price without VAT: | 8,87600 € |
|---|---|
| Unit Price with VAT: | 10,56244 € |

