T70B1WH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 8,87600 €
Datasheet
Cover, Pre-Cut for 1 Snap-On Modular Furniture Faceplate White 4.500" (114.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T70B1WH

DigiKey Part Number
T70B1WH-ND
Manufacturer
Manufacturer Product Number
T70B1WH
Description
FACEPLATE SNAP ON VERT 1INSERT
Customer Reference
Detailed Description
Cover, Pre-Cut for 1 Snap-On Modular Furniture Faceplate White 4.500" (114.30mm)
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct Type T70
Manufacturer
Panduit Corp
Height
0.220" (5.59mm)
Series
Width
2.750" (69.85mm)
Packaging
Bulk
Length
4.500" (114.30mm)
Part Status
Obsolete
Color
White
Accessory Type
Cover, Pre-Cut for 1 Snap-On Modular Furniture Faceplate
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T70FV2WHPanduit Corp0T70FV2WH-ND8,87600 €Similar
Obsolete
This product is no longer manufactured. View Substitutes