Cover, Snap-On, Sloped, Horizontal - 2-Port White 4.500" (114.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T70FV2WH

DigiKey Part Number
T70FV2WH-ND
Manufacturer
Manufacturer Product Number
T70FV2WH
Description
FACEPLATE SNAP ON VERT WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover, Snap-On, Sloped, Horizontal - 2-Port White 4.500" (114.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover, Snap-On, Sloped, Horizontal - 2-Port
For Use With/Related Products
Panduit Duct Type T70
Height
0.799" (20.30mm)
Width
2.750" (69.85mm)
Length
4.500" (114.30mm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
108,98700 €89,87 €
Unit Price without VAT:8,98700 €
Unit Price with VAT:10,69453 €