
T62F-TL | |
|---|---|
DigiKey Part Number | T62F-TL-ND |
Manufacturer | |
Manufacturer Product Number | T62F-TL |
Description | SPIRAL WRAP 5/8" X 250' NATURAL |
Customer Reference | |
Detailed Description | Spiral Wrap 0.625" (15.88mm) X 250' (76.20m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.500" (114.30mm) | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 250' (76.20m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |


