
T62F-C | |
|---|---|
DigiKey Part Number | 298-14154-ND |
Manufacturer | |
Manufacturer Product Number | T62F-C |
Description | SPIRAL WRAP 5/8" X 100' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.625" (15.88mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.500" (114.30mm) | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,48000 € | 206,48 € |
| 2 | 201,99000 € | 403,98 € |
| 3 | 199,41000 € | 598,23 € |
| 5 | 196,20000 € | 981,00 € |
| 7 | 194,11143 € | 1.358,78 € |
| 10 | 191,92100 € | 1.919,21 € |
| Unit Price without VAT: | 206,48000 € |
|---|---|
| Unit Price with VAT: | 245,71120 € |

