
T38N-C | |
|---|---|
DigiKey Part Number | 298-14133-ND |
Manufacturer | |
Manufacturer Product Number | T38N-C |
Description | SPIRAL WRAP 3/8" X 100' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Panduit Corp | Color Natural |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.030" (0.76mm) |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Expanded 3.000" (76.20mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.375" (9.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2.5N9C | HellermannTyton | 0 | 2.5N9C-ND | 167,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,44000 € | 289,44 € |
| 2 | 283,14000 € | 566,28 € |
| 3 | 279,51333 € | 838,54 € |
| 5 | 275,00800 € | 1.375,04 € |
| 7 | 272,07429 € | 1.904,52 € |
| 10 | 269,00000 € | 2.690,00 € |
| Unit Price without VAT: | 289,44000 € |
|---|---|
| Unit Price with VAT: | 344,43360 € |



