
2.5N9C | |
|---|---|
DigiKey Part Number | 2.5N9C-ND |
Manufacturer | |
Manufacturer Product Number | 2.5N9C |
Description | SPIRAL WRAP 3/8" X 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.035" (0.89mm) |
Part Status Active | Operating Temperature -40°C ~ 121°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Acid Resistant, Chemical Resistant, Self Extinguishing |
Diameter - Inside, Expanded 3.000" (76.20mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside, Non-Expanded 0.375" (9.52mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38N-C | Panduit Corp | 0 | 298-14133-ND | 289,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,52000 € | 167,52 € |
| Unit Price without VAT: | 167,52000 € |
|---|---|
| Unit Price with VAT: | 199,34880 € |


