T100X000YKC-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T100X000YKC-BK

DigiKey Part Number
298-18782-ND
Manufacturer
Manufacturer Product Number
T100X000YKC-BK
Description
TAPE MARKING BLACK/CLR 1"X8.3YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Marking Tape Adhesive Black, Clear 1.00" (25.40mm) X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
-
Backing, Carrier
Polyester Film
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
25' (7.6m) 8.3 yds
Color
Black, Clear
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1065,22600 €652,26 €
Unit Price without VAT:65,22600 €
Unit Price with VAT:77,61894 €
Alternate Color
TAPE MARKING BLK/WHITE 1"X8.3YDS
In-Stock: 11
Unit Price: 62,54000 €
TAPE MARKING BLK/BLUE 1"X8.3YDS
In-Stock: 0
Unit Price: 65,22600 €
TAPE MARKING BLK/GREEN 1"X8.3YDS
In-Stock: 0
Unit Price: 65,04000 €
TAPE MARKING BLK/ORNG 1"X8.3YDS
In-Stock: 0
Unit Price: 53,83200 €
TAPE MARKING BLACK/RED 1"X8.3YDS
In-Stock: 10
Unit Price: 70,16000 €