T100X000VUC-BK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 396
Unit Price: 438,87000 €
Datasheet

MFR Recommended


Panduit Corp
In Stock: 5
Unit Price: 71,76000 €
Datasheet
T050X000VUC-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T100X000VUC-BK

DigiKey Part Number
298-18775-ND
Manufacturer
Manufacturer Product Number
T100X000VUC-BK
Description
TAPE MARKING BLK/ORNG 1"X8.3YDS
Customer Reference
Detailed Description
Marking Tape Adhesive Black, Orange 1.00" (25.40mm) X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Marking
Adhesive
-
Backing, Carrier
Vinyl
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
25' (7.6m) 8.3 yds
Color
Black, Orange
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE MARKING BLK/WHITE 1"X8.3YDS
In-Stock: 11
Unit Price: 62,54000 €
TAPE MARKING BLK/BLUE 1"X8.3YDS
In-Stock: 0
Unit Price: 65,22600 €
TAPE MARKING BLK/GREEN 1"X8.3YDS
In-Stock: 0
Unit Price: 65,04000 €
TAPE MARKING BLACK/RED 1"X8.3YDS
In-Stock: 10
Unit Price: 70,16000 €
TAPE MARKING BLK/YLW 1"X8.3YDS
In-Stock: 22
Unit Price: 59,63000 €