T075X000VUC-BK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 386
Unit Price: 438,87000 €
Datasheet

MFR Recommended


Panduit Corp
In Stock: 5
Unit Price: 71,76000 €
Datasheet
T075X000VUC-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T075X000VUC-BK

DigiKey Part Number
298-18761-ND
Manufacturer
Manufacturer Product Number
T075X000VUC-BK
Description
P1 CASSETTE TAPE VINYL .75
Customer Reference
Detailed Description
Continuous Vinyl Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Continuous
Printer Name
PanTher LS8E
Applications
General
Color - Background
Orange
Length
25' (7.6m)
Width
0.750" (19.05mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
For Use With/Related Products
Thermal Transfer Printer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE MARKING BLK/WHT 3/4"X8.3YDS
In-Stock: 14
Unit Price: 57,40000 €
TAPE MARKING BLK/CLR 3/4"X8.3YDS
In-Stock: 0
Unit Price:
TAPE LABELING BLK/YLW 3/4"X8.3YD
In-Stock: 0
Unit Price: 57,35700 €