
T075X000VPC-BK | |
|---|---|
DigiKey Part Number | 298-10310-ND |
Manufacturer | |
Manufacturer Product Number | T075X000VPC-BK |
Description | TAPE MARKING BLK/WHT 3/4"X8.3YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, White 0.75" (19.05mm) 3/4" X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 25' (7.6m) 8.3 yds | |
Color | Black, White | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,40000 € | 57,40 € |
| 10 | 53,37400 € | 533,74 € |
| 25 | 51,84520 € | 1.296,13 € |
| 50 | 50,71600 € | 2.535,80 € |
| 100 | 49,61000 € | 4.961,00 € |
| 250 | 48,18248 € | 12.045,62 € |
| 500 | 47,12770 € | 23.563,85 € |
| 1.000 | 46,09455 € | 46.094,55 € |
| Unit Price without VAT: | 57,40000 € |
|---|---|
| Unit Price with VAT: | 68,30600 € |





