Parametric Equivalent

STPK6X2MOR | |
|---|---|
DigiKey Part Number | STPK6X2MOR-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X2MOR |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1698019 | Phoenix Contact | 0 | 277-1698019-ND | 15,71000 € | Parametric Equivalent |
| 2563810020 | Weidmüller | 1 | 281-2563810020-ND | 12,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,74800 € | 277,48 € |
| Unit Price without VAT: | 27,74800 € |
|---|---|
| Unit Price with VAT: | 33,02012 € |



