
2563810020 | |
|---|---|
DigiKey Part Number | 281-2563810020-ND |
Manufacturer | |
Manufacturer Product Number | 2563810020 |
Description | IE-C6FP8LO0020M40M40-O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 10,35700 € | 103,57 € |
| 25 | 9,70800 € | 242,70 € |
| 50 | 9,24460 € | 462,23 € |
| 100 | 8,80330 € | 880,33 € |
| 250 | 8,25256 € | 2.063,14 € |
| 500 | 7,85904 € | 3.929,52 € |
| 1.000 | 7,48446 € | 7.484,46 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |

