Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X2MBU | |
|---|---|
DigiKey Part Number | STPK6X2MBU-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X2MBU |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6XPC2MBU | Panduit Corp | 0 | 298-S6XPC2MBU-ND | 21,78000 € | Parametric Equivalent |
| 1112908 | Phoenix Contact | 0 | 277-1112908-ND | 27,76000 € | Parametric Equivalent |
| 1113198 | Phoenix Contact | 0 | 277-1113198-ND | 22,94000 € | Parametric Equivalent |
| 1165900020 | Weidmüller | 2 | 1165900020-ND | 12,19000 € | Parametric Equivalent |
| 1203410602 | Molex | 0 | 900-1203410602-ND | 120,92417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,74800 € | 277,48 € |
| Unit Price without VAT: | 27,74800 € |
|---|---|
| Unit Price with VAT: | 33,02012 € |












