Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASX-BLU-2M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASX-BLU-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASX-BLU-2M |
Description | TRD695ASX-BLU-2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLU-2M | L-com | 0 | 5073-TRD695ASR-BLU-2M-ND | 28,18000 € | Parametric Equivalent |
| TRD695ASZX-BLU-2M | L-com | 0 | 5073-TRD695ASZX-BLU-2M-ND | 29,15000 € | Parametric Equivalent |
| 1112908 | Phoenix Contact | 0 | 277-1112908-ND | 27,76000 € | Parametric Equivalent |
| 1113198 | Phoenix Contact | 0 | 277-1113198-ND | 22,94000 € | Parametric Equivalent |
| 1165900020 | Weidmüller | 2 | 1165900020-ND | 12,19000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 € | 28,18 € |
| Unit Price without VAT: | 28,18000 € |
|---|---|
| Unit Price with VAT: | 33,53420 € |












