
STP6X9MRDF2 | |
|---|---|
DigiKey Part Number | 298-19563-ND |
Manufacturer | |
Manufacturer Product Number | STP6X9MRDF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 29.53' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 29.53' (9.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6ARJ45SNNR-030 | Amphenol Cables on Demand | 2 | MP-6ARJ45SNNR-030-ND | 29,68000 € | Parametric Equivalent |
| TRD695ARD-30 | L-com | 0 | 5073-TRD695ARD-30-ND | 24,05000 € | Parametric Equivalent |
| TRD695ASZRED-30 | L-com | 0 | 5073-TRD695ASZRED-30-ND | 107,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 € | 44,31 € |
| 10 | 41,19500 € | 411,95 € |
| Unit Price without VAT: | 44,31000 € |
|---|---|
| Unit Price with VAT: | 52,72890 € |

