Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ARD-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695ARD-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ARD-30 |
Description | CBL-RJ45/RJ45 CAT 6A RED 30FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASZRED-30 | L-com | 0 | 5073-TRD695ASZRED-30-ND | 107,40000 € | Parametric Equivalent |
| MP-6ARJ45SNNR-030 | Amphenol Cables on Demand | 2 | MP-6ARJ45SNNR-030-ND | 29,68000 € | Parametric Equivalent |
| STP6X9.5MRD | Panduit Corp | 8 | 298-19558-ND | 52,97000 € | Parametric Equivalent |
| STP6X9MRDF2 | Panduit Corp | 10 | 298-19563-ND | 44,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,05000 € | 24,05 € |
| Unit Price without VAT: | 24,05000 € |
|---|---|
| Unit Price with VAT: | 28,61950 € |




