
STP6X5MYL | |
|---|---|
DigiKey Part Number | STP6X5MYL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X5MYL |
Description | COPPER PATCH CORD, CAT 6A, YELLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X16YL | Panduit Corp | 0 | STP6X16YL-ND | 35,22500 € | Parametric Equivalent |
| STP6X17YL | Panduit Corp | 0 | STP6X17YL-ND | 36,18700 € | Parametric Equivalent |
| PCS6YEL5 | HellermannTyton | 0 | PCS6YEL5-ND | 0,00000 € | Similar |
| PCS6YEL5G | HellermannTyton | 0 | PCS6YEL5G-ND | 14,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,60700 € | 356,07 € |
| Unit Price without VAT: | 35,60700 € |
|---|---|
| Unit Price with VAT: | 42,37233 € |





