Direct

PCS6YEL5 | |
|---|---|
DigiKey Part Number | PCS6YEL5-ND |
Manufacturer | |
Manufacturer Product Number | PCS6YEL5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747111 | HARTING | 0 | 1195-2282-ND | 19,30000 € | Direct |
| STP6X5MYL | Panduit Corp | 0 | STP6X5MYL-ND | 35,60700 € | Similar |



