
STP6X46MRDF2 | |
|---|---|
DigiKey Part Number | 298-19446-ND |
Manufacturer | |
Manufacturer Product Number | STP6X46MRDF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 150.92' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.92' (46.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 150.92' (46.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X45MRD | Panduit Corp | 0 | 298-19436-ND | 160,22600 € | Parametric Equivalent |
| STP6X46MRD | Panduit Corp | 1 | 298-19445-ND | 178,24000 € | Parametric Equivalent |
| STP6X48MRD | Panduit Corp | 2 | 298-19461-ND | 184,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,14000 € | 154,14 € |
| Unit Price without VAT: | 154,14000 € |
|---|---|
| Unit Price with VAT: | 183,42660 € |

