Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP6X45MRD | |
|---|---|
DigiKey Part Number | 298-19436-ND |
Manufacturer | |
Manufacturer Product Number | STP6X45MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 147.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 147.64' (45.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 147.64' (45.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X43MRD | Panduit Corp | 2 | 298-19417-ND | 163,72000 € | Parametric Equivalent |
| STP6X46MRD | Panduit Corp | 1 | 298-19445-ND | 173,35000 € | Parametric Equivalent |
| STP6X46MRDF2 | Panduit Corp | 1 | 298-19446-ND | 149,91000 € | Parametric Equivalent |
| STP6X47MRD | Panduit Corp | 2 | 298-19453-ND | 176,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 158,95600 € | 794,78 € |
| Unit Price without VAT: | 158,95600 € |
|---|---|
| Unit Price with VAT: | 189,15764 € |


