
STP6X31MRDF2 | |
|---|---|
DigiKey Part Number | 298-19318-ND |
Manufacturer | |
Manufacturer Product Number | STP6X31MRDF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 101.71' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 101.71' (31.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 101.71' (31.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X31MRD | Panduit Corp | 1 | 298-19317-ND | 127,26000 € | Parametric Equivalent |
| STP6X32MRD | Panduit Corp | 1 | 298-19325-ND | 128,02000 € | Parametric Equivalent |
| 130845C066-E | METZ CONNECT USA Inc. | 0 | 1849-130845C066-E-ND | 76,88000 € | Parametric Equivalent |
| TRD626ASR-RED-100F | L-com | 0 | 5073-TRD626ASR-RED-100F-ND | 171,35000 € | Parametric Equivalent |
| TRD626ASZ-RED-100F | L-com | 0 | 5073-TRD626ASZ-RED-100F-ND | 208,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,88000 € | 107,88 € |
| Unit Price without VAT: | 107,88000 € |
|---|---|
| Unit Price with VAT: | 128,37720 € |

