Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASR-RED-100F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-RED-100F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-RED-100F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASZ-RED-100F | L-com | 0 | 5073-TRD626ASZ-RED-100F-ND | 208,92000 € | Parametric Equivalent |
| TRD695ARD-100 | L-com | 0 | 5073-TRD695ARD-100-ND | 197,56000 € | Parametric Equivalent |
| TRD695ASR-RED-30M | L-com | 0 | 5073-TRD695ASR-RED-30M-ND | 169,70000 € | Parametric Equivalent |
| TRD695ASX-RED-30M | L-com | 0 | 5073-TRD695ASX-RED-30M-ND | 169,70000 € | Parametric Equivalent |
| TRD695ASZRED-100 | L-com | 0 | 5073-TRD695ASZRED-100-ND | 89,16000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,35000 € | 171,35 € |
| Unit Price without VAT: | 171,35000 € |
|---|---|
| Unit Price with VAT: | 203,90650 € |









