Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP6X25MBUF2 | |
|---|---|
DigiKey Part Number | 298-19265-ND |
Manufacturer | |
Manufacturer Product Number | STP6X25MBUF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 82.02' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 82.02' (25.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X24MBU | Panduit Corp | 1 | 298-19257-ND | 101,69000 € | Parametric Equivalent |
| STP6X26MBU | Panduit Corp | 3 | 298-19269-ND | 108,30000 € | Parametric Equivalent |
| STP6X26MBUF2 | Panduit Corp | 1 | 298-19270-ND | 93,67000 € | Parametric Equivalent |
| 1165900250 | Weidmüller | 2 | 281-6459-ND | 68,99000 € | Parametric Equivalent |
| TRD695ASR-BLU-25M | L-com | 0 | 5073-TRD695ASR-BLU-25M-ND | 138,04000 € | Parametric Equivalent |






