Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 85.30' (26.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X26MBU

DigiKey Part Number
298-19269-ND
Manufacturer
Manufacturer Product Number
STP6X26MBU
Description
CABLE MOD 8P8C PLUG-PLUG 85.3'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 85.30' (26.00m) Shielded
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
85.30' (26.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP6X30MBUPanduit Corp0STP6X30MBU-ND111,58200 €MFR Recommended
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,30000 €108,30 €
Manufacturers Standard Package
Unit Price without VAT:108,30000 €
Unit Price with VAT:128,87700 €