
SST3S-C0 | |
|---|---|
DigiKey Part Number | 298-23564-ND |
Manufacturer | |
Manufacturer Product Number | SST3S-C0 |
Description | CBL TIE LOCKING BLK 50LB 11" 2PC |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 0.917' (279.40mm, 11.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features 2-Piece Design, Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11" | Color Black |
Bundle Diameter 3.00" (76.20mm) | Base Product Number |





