
SST4S-C0 | |
|---|---|
DigiKey Part Number | 298-23570-ND |
Manufacturer | |
Manufacturer Product Number | SST4S-C0 |
Description | CBL TIE LOCK BLK 50LB 1.250' 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | 2-Piece Design, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,81920 € | 20,48 € |
| 50 | 0,80080 € | 40,04 € |
| 100 | 0,78250 € | 78,25 € |
| 300 | 0,75413 € | 226,24 € |
| 500 | 0,74124 € | 370,62 € |
| 1.000 | 0,72398 € | 723,98 € |
| 2.500 | 0,70164 € | 1.754,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




