
SST2S-MP | |
|---|---|
DigiKey Part Number | 298-23560-ND |
Manufacturer | |
Manufacturer Product Number | SST2S-MP |
Description | CBL TIE LOCK NAT 50LB 6.70" 2PC |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 0.558' (170.08mm, 6.70") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features 2-Piece Design |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.75" | Color Natural |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |






