
SST2S-M | |
|---|---|
DigiKey Part Number | 298-14095-ND |
Manufacturer | |
Manufacturer Product Number | SST2S-M |
Description | CBL TIE LOCK NAT 50LB 6.70" 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.558' (170.08mm, 6.70") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features 2-Piece Design |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 6.75" | Shelf Life 48 Months |
Bundle Diameter 1.75" (44.45mm) | Shelf Life Start Date of Manufacture |
Width 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12459 € | 124,59 € |
| 2.000 | 0,12173 € | 243,46 € |
| 3.000 | 0,12007 € | 360,21 € |
| 5.000 | 0,11802 € | 590,10 € |
| 7.000 | 0,11668 € | 816,76 € |
| 10.000 | 0,11527 € | 1.152,70 € |
| Unit Price without VAT: | 0,12459 € |
|---|---|
| Unit Price with VAT: | 0,14826 € |












