
H200X034H1T | |
|---|---|
DigiKey Part Number | 298-18426-ND |
Manufacturer | |
Manufacturer Product Number | H200X034H1T |
Description | LABEL HEAT SHRINKABL 2X0.34" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" x 0.34" (50.8mm x 8.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.34" (50.8mm x 8.6mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,79000 € | 373,79 € |
| 2 | 365,65000 € | 731,30 € |
| 3 | 360,96000 € | 1.082,88 € |
| 5 | 355,13200 € | 1.775,66 € |
| 7 | 351,34286 € | 2.459,40 € |
| 10 | 347,36600 € | 3.473,66 € |
| 25 | 337,33800 € | 8.433,45 € |
| 50 | 329,93280 € | 16.496,64 € |
| 100 | 322,67470 € | 32.267,47 € |
| Unit Price without VAT: | 373,79000 € |
|---|---|
| Unit Price with VAT: | 444,81010 € |






