SST1M-M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 3.591.000
Unit Price: 0,05126 €
Datasheet

MFR Recommended


Panduit Corp
In Stock: 158.684
Unit Price: 0,11000 €
Datasheet

Similar


Panduit Corp
In Stock: 160
Unit Price: 0,21000 €
Datasheet

Similar


HellermannTyton
In Stock: 151.000
Unit Price: 0,05874 €
Datasheet
Standard, Locking Natural 0.78" (19.81mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST1M-M

DigiKey Part Number
298-10440-ND
Manufacturer
Manufacturer Product Number
SST1M-M
Description
CBL TIE LOCK NATURAL 18LB 4" 2PC
Customer Reference
Detailed Description
Standard, Locking Natural 0.78" (19.81mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.78" (19.81mm)
Width
0.095" (2.41mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
2-Piece Design
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL TIE LOCKING BLACK 18LB 4"
In-Stock: 0
Unit Price: