
SSM2S-C | |
|---|---|
DigiKey Part Number | 298-10439-ND |
Manufacturer | |
Manufacturer Product Number | SSM2S-C |
Description | MARKER TIE NATURAL 50LB 6.70" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 0.558' (170.08mm, 6.70") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features 2-Piece Design, Write-On Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.75" | Color Natural |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLM2S-C | Panduit Corp | 0 | 298-1012-ND | 0,83000 € | MFR Recommended |




