


PLM2S-C | |
|---|---|
DigiKey Part Number | 298-1012-ND |
Manufacturer | |
Manufacturer Product Number | PLM2S-C |
Description | MARKER TIE NATURAL 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLM2S-C Models |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Natural |
Length - Approximate 7.5" | Shelf Life 48 Months |
Bundle Diameter 1.75" (44.45mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,74440 € | 18,61 € |
| 50 | 0,72760 € | 36,38 € |
| 100 | 0,71090 € | 71,09 € |
| 300 | 0,68520 € | 205,56 € |
| 500 | 0,67348 € | 336,74 € |
| 1.000 | 0,65781 € | 657,81 € |
| 2.500 | 0,63753 € | 1.593,83 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




