SSC2S-S6-C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1.000
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5.112
Unit Price: 0,33948 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2.252
Unit Price: 0,43000 €
Datasheet
Standard, Releasable Natural 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC2S-S6-C

DigiKey Part Number
298-14088-ND
Manufacturer
Manufacturer Product Number
SSC2S-S6-C
Description
CBL TIE RELEAS NAT 50LB 7.40"
Customer Reference
Detailed Description
Standard, Releasable Natural 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
7.5"
Bundle Diameter
1.75" (44.45mm)
Width
0.180" (4.57mm)
Length - Actual
0.617' (187.96mm, 7.40")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types