
SSC2S-S10-M | |
|---|---|
DigiKey Part Number | 298-14087-ND |
Manufacturer | |
Manufacturer Product Number | SSC2S-S10-M |
Description | CBL TIE RELEAS 50LB 7.40" 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Releasable | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
Width 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33948 € | 339,48 € |
| 2.000 | 0,33161 € | 663,22 € |
| 3.000 | 0,32706 € | 981,18 € |
| 5.000 | 0,32140 € | 1.607,00 € |
| 7.000 | 0,31771 € | 2.223,97 € |
| 10.000 | 0,31383 € | 3.138,30 € |
| Unit Price without VAT: | 0,33948 € |
|---|---|
| Unit Price with VAT: | 0,40398 € |



