
SP2-4/0L-Q | |
|---|---|
DigiKey Part Number | 298-23529-ND |
Manufacturer | |
Manufacturer Product Number | SP2-4/0L-Q |
Description | CBL CLAMP SERVICE POST FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.289" ~ 0.528" (7.34mm ~ 13.41mm) |
Datasheet | Datasheet |
Category | Opening Size 0.289" ~ 0.528" (7.34mm ~ 13.41mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Bronze |
Packaging Bulk | Color Bronze |
Part Status Obsolete | Height 3.750" (95.25mm) |
Type Clamp, Service Post | Panel Hole Size 0.625" (15.88mm) |
Type Attributes Male Stud, Two Conductor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP2-4/0-Q | Panduit Corp | 11 | SP2-4/0-Q-ND | 156,71000 € | Similar |


