
SP2-4/0-Q | |
|---|---|
DigiKey Part Number | SP2-4/0-Q-ND |
Manufacturer | |
Manufacturer Product Number | SP2-4/0-Q |
Description | CBL CLAMP SERVICE POST FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.289" ~ 0.528" (7.34mm ~ 13.41mm) |
Datasheet | Datasheet |
Category | Opening Size 0.289" ~ 0.528" (7.34mm ~ 13.41mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Bronze |
Packaging Bulk | Color Bronze |
Part Status Active | Height 3.250" (82.55mm) |
Type Clamp, Service Post | Panel Hole Size 0.625" (15.88mm) |
Type Attributes Male Stud, Two Conductor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,71000 € | 156,71 € |
| 10 | 145,66900 € | 1.456,69 € |
| 25 | 141,48120 € | 3.537,03 € |
| 50 | 138,38760 € | 6.919,38 € |
| 100 | 135,35790 € | 13.535,79 € |
| 250 | 131,44520 € | 32.861,30 € |
| 500 | 128,55550 € | 64.277,75 € |
| Unit Price without VAT: | 156,71000 € |
|---|---|
| Unit Price with VAT: | 186,48490 € |

