
SCL6-L | |
|---|---|
DigiKey Part Number | 298-1401-ND |
Manufacturer | |
Manufacturer Product Number | SCL6-L |
Description | CONN SPLICE 6 AWG CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Copper Tubing | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,80800 € | 58,08 € |
| 25 | 5,64320 € | 141,08 € |
| 50 | 5,52140 € | 276,07 € |
| 100 | 5,40200 € | 540,20 € |
| 250 | 5,24784 € | 1.311,96 € |
| 500 | 5,13398 € | 2.566,99 € |
| 1.000 | 5,02243 € | 5.022,43 € |
| 2.500 | 4,87847 € | 12.196,18 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |


