
SCL4-L | |
|---|---|
DigiKey Part Number | 298-1400-ND |
Manufacturer | |
Manufacturer Product Number | SCL4-L |
Description | CONN SPLICE 2-4AWG CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2-4 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | Copper Tubing | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 7,24100 € | 72,41 € |
| 25 | 7,03520 € | 175,88 € |
| 50 | 6,88300 € | 344,15 € |
| 100 | 6,73390 € | 673,39 € |
| 250 | 6,54168 € | 1.635,42 € |
| 500 | 6,39962 € | 3.199,81 € |
| 1.000 | 6,26048 € | 6.260,48 € |
| 2.500 | 6,08087 € | 15.202,17 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |


