
SBCT3-C | |
|---|---|
DigiKey Part Number | 298-20370-ND |
Manufacturer | |
Manufacturer Product Number | SBCT3-C |
Description | CBL CLAMP GROUNDING SILVER |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Silver 0.270" (6.86mm) |
Datasheet | Datasheet |
Category | Opening Size 0.270" (6.86mm) |
Manufacturer Panduit Corp | Material Copper, Tin Plated |
Series | Color Silver |
Packaging Bulk | Width 0.580" (14.73mm) |
Part Status Obsolete | Height 1.240" (31.50mm) |
Type Clamp, Grounding | Features Corrosion Resistant |
Type Attributes Split Bolt | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC3-C | Panduit Corp | 26 | 298-15816-ND | 9,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |

